-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12398-5-ND
|
DigiKey | IC CODEC 1CH 16 BIT 3.3V 30TSSOP Min Qty: 120 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.6558 | Buy Now |
DISTI #
595-TLV320AIC12IDBT
|
Mouser Electronics | Interface - CODECs Lo-Pwr Mono Voice Band CODEC RoHS: Compliant | 0 |
|
$11.3800 / $11.5400 | Order Now |
|
Ameya Holding Limited | IC CODEC 1CH 16 BIT 3.3V 30TSSOP | 15760 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC12IDBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC12IDBT
Texas Instruments
Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP30,.25,20 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | |
Analog Input-Max | 2 V | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP30,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC12IDBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC12IDBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC12IDBTRG4 | PROGRAMMABLE CODEC, PDSO30, GREEN, PLASTIC, TSSOP-30 | Texas Instruments | TLV320AIC12IDBT vs TLV320AIC12IDBTRG4 |
TLV320AIC12IDBTG4 | Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85 | Texas Instruments | TLV320AIC12IDBT vs TLV320AIC12IDBTG4 |
TLV320AIC12IDBTR | Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85 | Texas Instruments | TLV320AIC12IDBT vs TLV320AIC12IDBTR |