-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Stereo Voice Band CODEC 48-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Programmable Codec, 1-Func, 2-Channel, PQFP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 47 |
|
$6.9600 / $8.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC24CPFBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC24CPFBRG4
Texas Instruments
Low-Power Stereo Voice Band CODEC 48-TQFP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | |
Analog Input-Max | 2 V | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC24CPFBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC24CPFBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC21IPFBRG4 | PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | TLV320AIC24CPFBRG4 vs TLV320AIC21IPFBRG4 |
TLV320AIC20IPFB | Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 | Texas Instruments | TLV320AIC24CPFBRG4 vs TLV320AIC20IPFB |
TLV320AIC21IPFB | Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 | Texas Instruments | TLV320AIC24CPFBRG4 vs TLV320AIC21IPFB |
TLV320AIC25CPFBR | Low-Power Stereo Voice Band CODEC 48-TQFP 0 to 70 | Texas Instruments | TLV320AIC24CPFBRG4 vs TLV320AIC25CPFBR |
TLV320AIC25IPFBR | IC PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48, Codec | Texas Instruments | TLV320AIC24CPFBRG4 vs TLV320AIC25IPFBR |
TLV320AIC20CPFBRG4 | PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | TLV320AIC24CPFBRG4 vs TLV320AIC20CPFBRG4 |
TLV320AIC25CPFB | Low-Power Stereo Voice Band CODEC 48-TQFP 0 to 70 | Texas Instruments | TLV320AIC24CPFBRG4 vs TLV320AIC25CPFB |
TLV320AIC20CPFBR | Low-Power Stereo Voice Band CODEC 48-TQFP 0 to 70 | Texas Instruments | TLV320AIC24CPFBRG4 vs TLV320AIC20CPFBR |
TLV320AIC25IPFB | Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 | Texas Instruments | TLV320AIC24CPFBRG4 vs TLV320AIC25IPFB |
TLV320AIC25IPFBRG4 | PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | TLV320AIC24CPFBRG4 vs TLV320AIC25IPFBRG4 |