Part Details for TLV320AIC29IRGZR by Texas Instruments
Overview of TLV320AIC29IRGZR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV320AIC29IRGZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV320AIC29IRGZR-ND
|
DigiKey | IC STEREO AUDIO CODEC 48-VQFN Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7105 | Buy Now |
DISTI #
595-TLV320AIC29IRGZR
|
Mouser Electronics | Interface - CODECs Stereo Codec RoHS: Compliant | 0 |
|
$3.7100 | Order Now |
Part Details for TLV320AIC29IRGZR
TLV320AIC29IRGZR CAD Models
TLV320AIC29IRGZR Part Data Attributes
|
TLV320AIC29IRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC29IRGZR
Texas Instruments
Low-Power Mono ADC/Stereo DAC With 6 Audio Inputs and HP/Speaker Amplifier 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for TLV320AIC29IRGZR
This table gives cross-reference parts and alternative options found for TLV320AIC29IRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC29IRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC28RGZ | Low-Power Mono ADC / Stereo DAC with 6 audio inputs and HP/Speaker Amplifier 48-VQFN -40 to 85 | Texas Instruments | TLV320AIC29IRGZR vs TLV320AIC28RGZ |
TLV320AIC29IRGZRG4 | Low-Power Mono ADC/Stereo DAC With 6 Audio Inputs and HP/Speaker Amplifier 48-VQFN -40 to 85 | Texas Instruments | TLV320AIC29IRGZR vs TLV320AIC29IRGZRG4 |
TLV320AIC28RGZR | Low-Power Mono ADC / Stereo DAC with 6 audio inputs and HP/Speaker Amplifier 48-VQFN -40 to 85 | Texas Instruments | TLV320AIC29IRGZR vs TLV320AIC28RGZR |