-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Stereo CODEC With Integrated Class-D Speakers, Earpiece Driver, DirectPath™ 81-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV320AIC3212IYZFR-ND
|
DigiKey | IC AUDIO CODEC W/AMP 81DSBGA Min Qty: 74 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1111880 In Stock |
|
$4.0600 | Buy Now |
DISTI #
296-36752-1-ND
|
DigiKey | IC AUDIO CODEC W/AMP 81DSBGA Min Qty: 74 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6843 | Buy Now |
DISTI #
595-V320AIC3212IYZFR
|
Mouser Electronics | Interface - CODECs Low Pwr Stereo Codec RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
|
Rochester Electronics | TLV320AIC3212 Low-Power Stereo CODEC With Integrated Class-D Speakers, Earpiece Driver, RoHS: Compliant Status: Active Min Qty: 1 | 1111880 |
|
$3.4800 / $4.0900 | Buy Now |
|
Ameya Holding Limited | IC AUDIO CODEC W/AMP 81DSBGA | 26375 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3212IYZFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3212IYZFR
Texas Instruments
Low-Power Stereo CODEC With Integrated Class-D Speakers, Earpiece Driver, DirectPath™ 81-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-81 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XBGA-B81 | |
JESD-609 Code | e1 | |
Length | 4.81 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.81 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC3212IYZFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3212IYZFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC3212IYZFT | Low-Power Stereo CODEC With Integrated Class-D Speakers, Earpiece Driver, DirectPath™ 81-DSBGA -40 to 85 | Texas Instruments | TLV320AIC3212IYZFR vs TLV320AIC3212IYZFT |