-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Stereo CODEC With Integrated Class-D Speakers, Earpiece Driver, DirectPath™ 81-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV320AIC3212IYZFT-ND
|
DigiKey | IC AUDIO CODEC W/AMP 81DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2750 In Stock |
|
$6.3600 | Buy Now |
DISTI #
296-TLV320AIC3212IYZFTCT-ND
|
DigiKey | IC AUDIO CODEC W/AMP 81DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
403 In Stock |
|
$6.0117 / $10.6000 | Buy Now |
DISTI #
595-V320AIC3212IYZFT
|
Mouser Electronics | Interface - CODECs Low Pwr Stereo Codec RoHS: Compliant | 15 |
|
$6.0100 / $10.6000 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$7.2204 / $13.1280 | Buy Now | |
|
Rochester Electronics | TLV320AIC3212 Low-Power Stereo CODEC With Integrated Class-D Speakers, Earpiece Driver, RoHS: Compliant Status: Active Min Qty: 1 | 2750 |
|
$5.4700 / $6.4300 | Buy Now |
|
Ameya Holding Limited | TLV320AIC3212IYZFT 立体声通道 48kHz 32bit 立体声音频 音视频编码器和解码器 IC, 串行I2C、串行SPI接口, 81针 DSBGA封装 | 450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3212IYZFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3212IYZFT
Texas Instruments
Low-Power Stereo CODEC With Integrated Class-D Speakers, Earpiece Driver, DirectPath™ 81-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-81 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XBGA-B81 | |
JESD-609 Code | e1 | |
Length | 4.81 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.81 mm |