-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Power Stereo Audio Codec with miniDSP and Stereo Digital Microphone Input 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV320AIC3253IRGER-ND
|
DigiKey | IC STEREO AUD CODEC ADJ 24VQFN Min Qty: 82 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14797 In Stock |
|
$3.6700 | Buy Now |
DISTI #
TLV320AIC3253IRGER-ND
|
DigiKey | IC STEREO AUD CODEC ADJ 24VQFN Min Qty: 82 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3377 | Buy Now |
DISTI #
595-V320AIC3253IRGER
|
Mouser Electronics | Interface - CODECs Ultra Low Pwr Stereo Audio Codec RoHS: Compliant | 0 |
|
$3.3300 | Order Now |
|
Rochester Electronics | TLV320AIC3253 Ultra Low Power Stereo Audio Codec with miniDSP and Stereo Digital Microphone Input RoHS: Compliant Status: Active Min Qty: 1 | 14797 |
|
$3.1500 / $3.7100 | Buy Now |
|
Ameya Holding Limited | IC STEREO AUD CODEC ADJ 24VQFN | 14225 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1250 |
|
RFQ | |
|
Chip1Cloud | IC STEREO AUD CODEC ADJ 24VQFN | 2300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3253IRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3253IRGER
Texas Instruments
Ultra Low Power Stereo Audio Codec with miniDSP and Stereo Digital Microphone Input 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC3253IRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3253IRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC3253IRGET | Ultra Low Power Stereo Audio Codec with miniDSP and Stereo Digital Microphone Input 24-VQFN -40 to 85 | Texas Instruments | TLV320AIC3253IRGER vs TLV320AIC3253IRGET |