-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5ns Rail-to-Rail Comparator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43612-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2767 In Stock |
|
$2.3938 / $4.7700 | Buy Now |
DISTI #
595-TLV3502AIDR
|
Mouser Electronics | Analog Comparators 4.5ns Rail-to-Rail Comparator RoHS: Compliant | 3292 |
|
$2.3900 / $4.7600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC COMPARATOR R-R HI-SPD 8-SOIC | 1065 |
|
$1.1586 / $1.9264 | Buy Now |
|
Chips Pulse Industry Limited | 2 2.7V ~ 5.5V ±, 1.35V ~ 2.75V 5mA CMOS Push-Pull Rail-to-Rail TTL 10ns SOIC-8_150mil Analog Comparators RoHS Purchase Online, Ship Immediately | 1284 |
|
$1.0641 / $1.3706 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$3.5000 / $5.3800 | Buy Now |
|
LCSC | 6.5mV 10pA SOIC-8 Comparators ROHS | 1070 |
|
$1.1823 / $1.9657 | Buy Now |
|
Win Source Electronics | IC COMPARATOR R-R HI-SPD 8-SOIC | 11600 |
|
$2.1350 / $3.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3502AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3502AIDR
Texas Instruments
4.5ns Rail-to-Rail Comparator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV3502AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3502AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1393ID | DUAL COMPARATOR, 9000uV OFFSET-MAX, 700ns RESPONSE TIME, PDSO8, SO-8 | Texas Instruments | TLV3502AIDR vs TLV1393ID |
TLV1393IDR | DUAL COMPARATOR, 9000uV OFFSET-MAX, 700ns RESPONSE TIME, PDSO8, SO-8 | Texas Instruments | TLV3502AIDR vs TLV1393IDR |
TLV1393CD | DUAL COMPARATOR, 9000uV OFFSET-MAX, 700ns RESPONSE TIME, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TLV3502AIDR vs TLV1393CD |
TLV3502AIDRG4 | 4.5ns Rail-to-Rail Comparator 8-SOIC -40 to 125 | Texas Instruments | TLV3502AIDR vs TLV3502AIDRG4 |
LMV393IDT | General-purpose low voltage comparators | STMicroelectronics | TLV3502AIDR vs LMV393IDT |
TLV3502AIDG4 | 4.5ns Rail-to-Rail Comparator 8-SOIC -40 to 125 | Texas Instruments | TLV3502AIDR vs TLV3502AIDG4 |