-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower, small-size, single comparator 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7902
|
Newark | Nanopwr Comparator, Push Pull, Sc-70-5, Comparator Type:Nanopower, No. Of Comparators:1 Comparator, Response Time:24Μs, Supply Voltage Range:900Mv To 6.5V, Comparator Case Style:Sc-70, No. Of Pins:5Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3691IDCKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2642 |
|
$1.1200 / $1.4600 | Buy Now |
DISTI #
296-37910-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
135757 In Stock |
|
$0.4848 / $1.2500 | Buy Now |
DISTI #
595-TLV3691IDCKR
|
Mouser Electronics | Analog Comparators 0.9V-6.5V Nano-Pwr Comparator RoHS: Compliant | 80260 |
|
$0.4840 / $1.2400 | Buy Now |
DISTI #
TLV3691IDCKR
|
TME | IC: comparator, low-power, Cmp: 1, 0.9÷6.5V, SMT, SC70-5, reel,tape Min Qty: 1 | 2934 |
|
$0.7200 / $1.3800 | Buy Now |
|
Ameya Holding Limited | IC: comparator, low-power, No.of comp: 1, 0.9÷6.5V, SMT, SC70-5 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3691IDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3691IDCKR
Texas Instruments
Nanopower, small-size, single comparator 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 40000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.00015 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV3691IDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3691IDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3691IDPFR | Nanopower, small-size, single comparator 6-X2SON -40 to 125 | Texas Instruments | TLV3691IDCKR vs TLV3691IDPFR |
TLV3691IDPFT | Nanopower, small-size, single comparator 6-X2SON -40 to 125 | Texas Instruments | TLV3691IDCKR vs TLV3691IDPFT |