-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Nanopower High-Voltage Comparator 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV3701IDBVTG4-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7878 / $1.1029 | Buy Now |
DISTI #
595-TLV3701IDBVTG4
|
Mouser Electronics | Analog Comparators Single Nanopower Push-Pull Comparator RoHS: Compliant | 650 |
|
$1.2600 / $1.8500 | Buy Now |
|
Win Source Electronics | IC COMPARATR NANOPWR P-P SOT23-5 / Comparator Single R-R I/P ±8V/16V 5-Pin SOT-23 T/R | 62400 |
|
$6.0290 / $9.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3701IDBVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3701IDBVTG4
Texas Instruments
Single Nanopower High-Voltage Comparator 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 240000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV3701IDBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3701IDBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3701CDBVRG4 | Single Nanopower Push-Pull Comparator 5-SOT-23 0 to 70 | Texas Instruments | TLV3701IDBVTG4 vs TLV3701CDBVRG4 |
TLV3701CDBVTG4 | Single Nanopower High-Voltage Comparator 5-SOT-23 0 to 70 | Texas Instruments | TLV3701IDBVTG4 vs TLV3701CDBVTG4 |
TLV3701CDBVT | Single Nanopower High-Voltage Comparator 5-SOT-23 0 to 70 | Texas Instruments | TLV3701IDBVTG4 vs TLV3701CDBVT |
TLV3701IDBVT | Single Nanopower High-Voltage Comparator 5-SOT-23 -40 to 125 | Texas Instruments | TLV3701IDBVTG4 vs TLV3701IDBVT |
TLV3701IDBVR | Single Nanopower High-Voltage Comparator 5-SOT-23 -40 to 125 | Texas Instruments | TLV3701IDBVTG4 vs TLV3701IDBVR |