Amplifier Circuits
TLV4170IDR
Texas Instruments
Description: Quad, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 14-SOIC -40 to 125

Overview of TLV4170IDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Healthcare Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Price & Stock for TLV4170IDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH7905
Newark Op-Amp, 1.2Mhz, 0.4V/Us, Soic-14, No. Of Amplifiers:1 Amplifier, Bandwidth:1.2Mhz, Slew Rate:0.4V/µs, Supply Voltage Range:2.7V To 36V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV4170IDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1856
  • 1 $2.2200
  • 10 $2.1100
  • 25 $2.0100
  • 50 $1.9200
  • 100 $1.8400
  • 250 $1.7800
  • 500 $1.7400
  • 1,000 $1.7100
$1.7100 / $2.2200 Buy Now
DISTI # 296-46648-1-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3228
In Stock
  • 1 $1.9300
  • 10 $1.3670
  • 25 $1.2268
  • 100 $1.0730
  • 250 $0.9995
  • 500 $0.9552
  • 1,000 $0.9188
  • 2,500 $0.7675
$0.7675 / $1.9300 Buy Now
DISTI # 595-TLV4170IDR
Mouser Electronics Operational Amplifiers - Op Amps Quad, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 14-SOIC -40 to 125 RoHS: Compliant 3002
  • 1 $1.8300
  • 10 $1.5600
  • 100 $1.3300
  • 250 $1.2500
  • 500 $1.0900
  • 1,000 $0.8990
  • 2,500 $0.7670
$0.7670 / $1.8300 Buy Now

CAD Models for TLV4170IDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV4170IDR by Texas Instruments

TLV4170IDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-14
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-11-17
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Min
95 dB
Common-mode Reject Ratio-Nom
110 dB
Input Offset Voltage-Max
2500 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-18 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.4 V/us
Supply Current-Max
0.7 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
18 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1200
Width
3.9 mm
Want to compare parts?
  1. TLV4170IDR
    Texas Instruments
    Quad, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 14-SOIC -40 to 125
    VS

Alternate Parts for TLV4170IDR

This table gives cross-reference parts and alternative options found for TLV4170IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4170IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV4170ID Quad, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 14-SOIC -40 to 125 Texas Instruments TLV4170IDR vs TLV4170ID
Part Number Description Manufacturer Compare
TLV4170ID Quad, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 14-SOIC -40 to 125 Texas Instruments TLV4170IDR vs TLV4170ID
TLV4170IPWR Quad, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 14-TSSOP -40 to 125 Texas Instruments TLV4170IDR vs TLV4170IPWR

Related Parts for TLV4170IDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV4170IDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV4170IDR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV4170IDR would you like to use for your alert(s)?
  • Please alert me when TLV4170IDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV4170IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV4170IDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV4170IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV4170IDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV4170IDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: