-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV431ACDBVR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7784 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 1168 |
|
$0.3150 / $1.1250 | Buy Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
DISTI #
TLV431ACDBVR
|
TME | IC: voltage reference source, 1.24V, ±1%, SOT23-5, reel,tape, 15mA Min Qty: 1 | 250 |
|
$0.2010 / $0.8270 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
LCSC | 1.24V6V 1% 15mA Adjustable SOT-23-5 Voltage Reference ROHS | 8 |
|
$0.1646 / $0.3487 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-5 | 163520 |
|
$0.1390 / $0.2085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV431ACDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431ACDBVR
Texas Instruments
1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT HAS 1.24V TO 6V ADJUSTABLE OUTPUT | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 15 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV431ACDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431ACDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV431ACDBVRG4 | Texas Instruments | Check for Price | 1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70 | TLV431ACDBVR vs TLV431ACDBVRG4 |
TLV431ACDBV | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN | TLV431ACDBVR vs TLV431ACDBV |
TLV431ACDBVT | Texas Instruments | Check for Price | 1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70 | TLV431ACDBVR vs TLV431ACDBVT |