-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3009376RL
|
Farnell | VOLTAGE REF, SHUNT, 1.24V-6V, SOT-23-3 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1778 |
|
$0.1394 / $0.2788 | Buy Now |
DISTI #
3009376
|
Farnell | VOLTAGE REF, SHUNT, 1.24V-6V, SOT-23-3 RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1778 |
|
$0.1394 / $0.5243 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ | ||
|
ComSIT USA | LOW-VOLTAGE ADJUSTABLE PRECISION SHUNT REGULATOR Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3 RoHS: Compliant |
|
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1282 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1.24V~6V 1% 15mA Adjustable SOT-23 Voltage Reference ROHS | 482 |
|
$0.1453 / $0.2726 | Buy Now |
|
LCSC | 1.24V6V 1% 15mA Adjustable SOT-23 Voltage Reference ROHS | 482 |
|
$0.1514 / $0.2840 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 5930 |
|
$0.1183 / $0.1528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV431ACDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431ACDBZR
Texas Instruments
1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT HAS 1.24V TO 6V ADJUSTABLE OUTPUT | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 15 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TLV431ACDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431ACDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV431BQPK | Texas Instruments | $0.3065 | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-89 -40 to 125 | TLV431ACDBZR vs TLV431BQPK |
TLV431IDBZR | Texas Instruments | $0.2340 | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85 | TLV431ACDBZR vs TLV431IDBZR |
TLV431AQDBZR | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, PLASTIC, SOT-23, 3 PIN | TLV431ACDBZR vs TLV431AQDBZR |
LM4041AIX3-1.2-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN | TLV431ACDBZR vs LM4041AIX3-1.2-T |
TLV431BQDBZRG4 | Texas Instruments | Check for Price | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125 | TLV431ACDBZR vs TLV431BQDBZRG4 |
TL4050C50QDBZRQ1 | Texas Instruments | $0.9743 | 5-V, 0.5%, 50-ppm/°C automotive precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | TLV431ACDBZR vs TL4050C50QDBZRQ1 |
TLV431BIDBZRG4 | Texas Instruments | Check for Price | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85 | TLV431ACDBZR vs TLV431BIDBZRG4 |
MAX6138AEXR50+T | Analog Devices Inc | Check for Price | 0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C | TLV431ACDBZR vs MAX6138AEXR50+T |
MAX6007BEUR+T | Analog Devices Inc | Check for Price | 1µA SOT23 Precision Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C | TLV431ACDBZR vs MAX6007BEUR+T |
TLV431QPKG3 | Texas Instruments | Check for Price | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-89 -40 to 125 | TLV431ACDBZR vs TLV431QPKG3 |