-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV431AIDBZR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 188 |
|
RFQ | ||
DISTI #
TLV431AIDBZR
|
TME | IC: voltage reference source, 1.24V, ±1%, SOT23, reel,tape, 15mA Min Qty: 3 | 1827 |
|
$0.3520 / $0.5400 | Buy Now |
|
ComSIT USA | LOW-VOLTAGE ADJUSTABLE PRECISION SHUNT REGULATOR Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
TLV431AIDBZR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8833 |
|
$0.1520 / $0.1600 | Buy Now |
|
LCSC | 1.24V6V 1% 15mA Adjustable SOT-23 Voltage Reference ROHS | 4335 |
|
$0.0515 / $0.1028 | Buy Now |
|
Vyrian | Other Function Semiconductors | 34540 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 | 283120 |
|
$0.0667 / $0.0861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV431AIDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431AIDBZR
Texas Instruments
1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT HAS 1.24V TO 6V ADJUSTABLE OUTPUT | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TLV431AIDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431AIDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV431BQPK | Texas Instruments | $0.3065 | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-89 -40 to 125 | TLV431AIDBZR vs TLV431BQPK |
SPX385AM1-1.2/TR | Exar Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, PSSO3, SOT-89, 3 PIN | TLV431AIDBZR vs SPX385AM1-1.2/TR |
SC431LISK-1TR | Semtech Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | TLV431AIDBZR vs SC431LISK-1TR |
AD1589ART-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | TLV431AIDBZR vs AD1589ART-REEL7 |
MAX6007BEUR-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.048V, Trim/Adjustable, BICMOS, PDSO3, 2.10 X 2.70 MM, SOT-23, 3 PIN | TLV431AIDBZR vs MAX6007BEUR-T |
ADR5040BRTZ-REEL7 | Analog Devices Inc | $0.6961 | Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout) | TLV431AIDBZR vs ADR5040BRTZ-REEL7 |
TLVH431BIPKG3 | Texas Instruments | Check for Price | 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 85 | TLV431AIDBZR vs TLVH431BIPKG3 |
MAX6007BEUR+T | Analog Devices Inc | Check for Price | 1µA SOT23 Precision Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C | TLV431AIDBZR vs MAX6007BEUR+T |
TLV431QPKG3 | Texas Instruments | Check for Price | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-89 -40 to 125 | TLV431AIDBZR vs TLV431QPKG3 |
ADR550BRTZ-REEL7 | Analog Devices Inc | $2.5100 | High Precision Shunt Mode Voltage Reference (5.0 V) | TLV431AIDBZR vs ADR550BRTZ-REEL7 |