Part Details for TLV431ALPREG by onsemi
Overview of TLV431ALPREG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV431ALPREG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV431ALPREG
|
Avnet Americas | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TLV431ALPREG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
TLV431ALPREG
|
Avnet Americas | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TLV431ALPREG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
TLV431ALPREG
|
Avnet Americas | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TLV431ALPREG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
3614308
|
Farnell | VOLTAGE REFERENCES RoHS: Compliant Min Qty: 2000 Lead time: 53 Weeks, 2 Days Container: Reel | 0 |
|
$0.1230 | Buy Now |
|
Flip Electronics | Stock, ship today | 14000 |
|
$0.1200 | RFQ |
Part Details for TLV431ALPREG
TLV431ALPREG CAD Models
TLV431ALPREG Part Data Attributes
|
TLV431ALPREG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TLV431ALPREG
onsemi
Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 129.032 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TLV431ALPREG
This table gives cross-reference parts and alternative options found for TLV431ALPREG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431ALPREG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431ALPRPG | Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TLV431ALPREG vs TLV431ALPRPG |
SPX432AN-L/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, LEAD FREE, TO-92, 3 PIN | Exar Corporation | TLV431ALPREG vs SPX432AN-L/TR |
TLV431ALPRMG | Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TLV431ALPREG vs TLV431ALPRMG |
AS432AN | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Calogic Inc | TLV431ALPREG vs AS432AN |
TLV431ALPRA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | TLV431ALPREG vs TLV431ALPRA |
TLV431ALPRB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | TLV431ALPREG vs TLV431ALPRB |
LM385BXZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | TLV431ALPREG vs LM385BXZ |
LM285BYZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | TLV431ALPREG vs LM285BYZ/NOPB |
TLV431ALPRAG | Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | TLV431ALPREG vs TLV431ALPRAG |
SPX432N-L/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, LEAD FREE, TO-92, 3 PIN | Exar Corporation | TLV431ALPREG vs SPX432N-L/TR |