-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV431ASN1T1G by onsemi is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7406
|
Newark | Voltage Ref, Shunt, 1.24-16V, Sot-23-3, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage:1.24V To 16V, Initial Accuracy:1%, Temperature Coefficient:-, Voltage Reference Case Style:Sot-23, No. Of Rohs Compliant: Yes |Onsemi TLV431ASN1T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18060 |
|
$0.1810 / $0.5410 | Buy Now |
DISTI #
45J2292
|
Newark | Ic, volt Regulator, adjustable,+1.24 To +16V, bipolar, to-236,3Pin, plastic Rohs Compliant: Yes |Onsemi TLV431ASN1T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1710 | Buy Now |
DISTI #
TLV431ASN1T1G
|
Avnet Americas | Voltage Reference, Precision, Shunt Adjustable, 1.228 V to 1.252 V, 3 Pins, SOT-23 - Tape and Reel (Alt: TLV431ASN1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0914 / $0.1174 | Buy Now |
|
Onlinecomponents.com | V-Ref Adjustable 1.24V to 16V 20mA Automotive 3-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.1198 / $0.1372 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 225 |
|
$0.2250 / $0.7500 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3 RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.1198 / $0.1410 | Buy Now |
DISTI #
TLV431ASN1T1G
|
TME | IC: voltage reference source, 1.24V, ±1%, SOT23, reel,tape, 20mA Min Qty: 1 | 0 |
|
$0.1730 / $0.3900 | RFQ |
|
ComSIT USA | LOW VOLTAGE PRECISION ADJUSTABLE SHUNT REGULATOR Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 7817 |
|
RFQ | ||
DISTI #
SMC-TLV431ASN1T1G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4502 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV431ASN1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TLV431ASN1T1G
onsemi
Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.26 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 129.032 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TLV431ASN1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431ASN1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM285Z-1.2/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | TLV431ASN1T1G vs LM285Z-1.2/NOPB |
LM285Z-1.2G | onsemi | $0.4544 | MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | TLV431ASN1T1G vs LM285Z-1.2G |
LM285Z-1.2 | onsemi | Check for Price | MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | TLV431ASN1T1G vs LM285Z-1.2 |
ZXRE125DFTA | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN | TLV431ASN1T1G vs ZXRE125DFTA |
ZRA125F03TA | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, 3 PIN | TLV431ASN1T1G vs ZRA125F03TA |
LT1034IZ-2.5#TRPBF | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | TLV431ASN1T1G vs LT1034IZ-2.5#TRPBF |
ZRA125F03TC | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, 3 PIN | TLV431ASN1T1G vs ZRA125F03TC |
LM285BXZ-1.2/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | TLV431ASN1T1G vs LM285BXZ-1.2/NOPB |
LM285Z-1.2RAG | onsemi | Check for Price | MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | TLV431ASN1T1G vs LM285Z-1.2RAG |
AP432WG-7 | Diodes Incorporated | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SC-59, 3 PIN | TLV431ASN1T1G vs AP432WG-7 |