-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5616IDR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV5616IDR | Texas Instruments | 12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLV5616 12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$5.0100 / $5.8900 | Buy Now |
|
Win Source Electronics | IC 12 BIT 3US DAC S/O 8-SOIC | 168 |
|
$7.5620 / $11.3429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5616IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5616IDR
Texas Instruments
12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3.2 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.102 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV5616IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5616IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV5616CDG4 | Texas Instruments | Check for Price | 12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-SOIC 0 to 70 | TLV5616IDR vs TLV5616CDG4 |
TLV5616CDR | Texas Instruments | $3.8785 | 12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-SOIC 0 to 70 | TLV5616IDR vs TLV5616CDR |
LTC1659CS8#TR | Linear Technology | Check for Price | LTC1659 - 12-Bit Rail-to-Rail Micropower DAC in MSOP Package; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | TLV5616IDR vs LTC1659CS8#TR |
LTC1659CS8 | Linear Technology | Check for Price | LTC1659 - 12-Bit Rail-to-Rail Micropower DAC in MSOP Package; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | TLV5616IDR vs LTC1659CS8 |
LTC1659CS8#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8 | TLV5616IDR vs LTC1659CS8#TR |
LTC1659CS8#TRPBF | Analog Devices Inc | Check for Price | 12-Bit Rail-to-Rail Micropower DAC in MSOP Package | TLV5616IDR vs LTC1659CS8#TRPBF |
TLV5636IDR | Texas Instruments | $7.1807 | 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-SOIC -40 to 85 | TLV5616IDR vs TLV5636IDR |
LTC1659IS8 | Linear Technology | Check for Price | LTC1659 - 12-Bit Rail-to-Rail Micropower DAC in MSOP Package; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | TLV5616IDR vs LTC1659IS8 |
LTC1659IS8#TR | Linear Technology | Check for Price | LTC1659 - 12-Bit Rail-to-Rail Micropower DAC in MSOP Package; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | TLV5616IDR vs LTC1659IS8#TR |
LTC1659CS8#PBF | Linear Technology | Check for Price | LTC1659 - 12-Bit Rail-to-Rail Micropower DAC in MSOP Package; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | TLV5616IDR vs LTC1659CS8#PBF |