-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3MHz 2A Step Down Converter in 2x2 SON Package 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28083-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
426 In Stock |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
595-TLV62065DSGT
|
Mouser Electronics | Switching Voltage Regulators 3MHz 2A Step Down Converter RoHS: Compliant | 1448 |
|
$0.8530 / $1.9400 | Buy Now |
|
Ameya Holding Limited | TLV62065DSGT 降压转换器 直流-直流转换器, 2A, 可调输出, 0.8 → 5.5 V, 3.4 MHz, 8针 WSON封装 | 172952 |
|
RFQ | |
DISTI #
SMC-TLV62065DSGT
|
Sensible Micro Corporation | Ic Reg Buck Adjustable 2A 8Wson RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 22+ Container: Tape & Reel | 10500 |
|
$0.7143 / $0.7686 | RFQ |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 2A 8WSON | 117 |
|
$1.1769 / $1.6974 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A SYNC 8WSON | 250200 |
|
$0.4340 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62065DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62065DSGT
Texas Instruments
3MHz 2A Step Down Converter in 2x2 SON Package 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATE IN PFM MODE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TLV62065DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62065DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV62065DSG | 2A SWITCHING REGULATOR, 3400kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, WSON-8 | Texas Instruments | TLV62065DSGT vs TLV62065DSG |
TLV62065TDSGRQ1 | Automotive 2.9-V to 5.5-V, 3-MHz, 2-A buck converter in 2-mm x 2-mm SON package 8-WSON -40 to 105 | Texas Instruments | TLV62065DSGT vs TLV62065TDSGRQ1 |