-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV62084DSGR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 18 |
|
$1.2188 / $1.8750 | Buy Now |
|
LCSC | Step-down type Adjustable 500mV4V 2A 2.7V6V WSON-8-EP(2x2) DC-DC Converters ROHS | 6120 |
|
$0.0695 / $0.1462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62084DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62084DSGR
Texas Instruments
2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 4V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TLV62084DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62084DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV62084DSGT | Texas Instruments | Check for Price | 2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125 | TLV62084DSGR vs TLV62084DSGT |
The maximum input voltage that can be applied to the TLV62084DSGR is 18V. Exceeding this voltage may cause damage to the device.
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of 0.1 ohm or less.
The minimum input voltage required for the TLV62084DSGR to operate is 2.7V. However, the device can operate down to 2.5V with reduced performance.
Yes, the TLV62084DSGR is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the output voltage may drop.
The output voltage of the TLV62084DSGR can be calculated using the formula: Vout = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.