-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-17V 3A Step-Down Converter in 3x3 QFN Package 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV62130RGTR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5085
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, Qfn-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:16Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |Texas Instruments TLV62130RGTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4600 / $1.8900 | Buy Now |
DISTI #
TLV62130RGTR
|
TME | PMIC, DC/DC converter, Uin: 3÷17VDC, Uout: 0.9÷5VDC, 3A, VQFN16, SMD Min Qty: 1 | 827 |
|
$0.8800 / $1.5900 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 900mV~5V 3A 4V~17V QFN-16-EP3x3 DC-DC Converters ROHS | 20865 |
|
$0.2061 / $0.2504 | Buy Now |
|
LCSC | Step-down type Adjustable 900mV5V 3A 4V17V QFN-16-EP(3x3) DC-DC Converters ROHS | 665 |
|
$0.2297 / $0.4174 | Buy Now |
|
Win Source Electronics | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 5V 3A 16-Pin VQFN EP T/R / IC REG BUCK ADJ 3A SYNC 16QFN | 101380 |
|
$0.2180 / $0.2810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62130RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62130RGTR
Texas Instruments
3-17V 3A Step-Down Converter in 3x3 QFN Package 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS CURRENT CONTROL MODE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |