-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-17V 1A Step-Down Converter with DCS-Control™ 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39273-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8482 In Stock |
|
$0.5844 / $1.5100 | Buy Now |
DISTI #
595-TLV62150RGTR
|
Mouser Electronics | Switching Voltage Regulators 4-17V 1A Step-Down Converter RoHS: Compliant | 4634 |
|
$0.5840 / $1.0600 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 1A 16QFN | 2590 |
|
RFQ | |
|
ComSIT USA | 4-17V 1A STEP-DOWN CONVERTER WITH DCS-CONTROL Switching Regulator, Current/voltage-mode, 1A, 2500kHz Switching Freq-Max, PQCC16 RoHS: Compliant | Europe - 300000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 1A 16QFN | 27742 |
|
$0.2221 / $0.4283 | Buy Now |
|
Chips Pulse Industry Limited | 17V 1A VQFN-16 DC-DC Converters RoHS Purchase Online, Ship Immediately | 33290 |
|
$0.2039 / $0.2894 | Buy Now |
|
LCSC | Step-down type Adjustable 900mV5V 1A 4V17V VQFN-16-EP(3x3) DC-DC Converters ROHS | 27742 |
|
$0.2266 / $0.4370 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1A SYNC 16QFN | 226181 |
|
$1.1650 / $1.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62150RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62150RGTR
Texas Instruments
4-17V 1A Step-Down Converter with DCS-Control™ 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV62150RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62150RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV62150RGT | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TLV62150RGTR vs TLV62150RGT |
TLV62150RGTT | 4-17V 1A Step-Down Converter with DCS-Control™ 16-VQFN -40 to 85 | Texas Instruments | TLV62150RGTR vs TLV62150RGTT |
TLV62150ARGT | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TLV62150RGTR vs TLV62150ARGT |