-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-17V 1A Step-Down Converter with DCS-Control™ 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6960
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, Qfn-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:16Pins, Output Current:1A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV62150RGTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6000 / $1.9300 | Buy Now |
DISTI #
296-40606-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1665 In Stock |
|
$0.6843 / $1.6100 | Buy Now |
DISTI #
595-TLV62150RGTT
|
Mouser Electronics | Switching Voltage Regulators 4-17V 1A Step-Down Converter RoHS: Compliant | 527 |
|
$0.6840 / $1.2200 | Buy Now |
|
Ameya Holding Limited | TLV62150RGTT 降压转换器 直流-直流转换器, 1A, 可调输出, 0.9 → 5 V, 2.5 MHz, 16针 QFN封装 | 157390 |
|
RFQ | |
DISTI #
3121681RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2.5MHZ, QFN-16 RoHS: Compliant Min Qty: 100 Container: Reel | 165 |
|
$0.8880 / $1.0788 | Buy Now |
DISTI #
3121681
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2.5MHZ, QFN-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 165 |
|
$0.8880 / $1.4458 | Buy Now |
DISTI #
3121681
|
Farnell | DC/DC CONV, SYNC BUCK, 2.5MHZ, QFN-16 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 165 |
|
$0.9441 / $1.4236 | Buy Now |
DISTI #
3121681RL
|
Farnell | DC/DC CONV, SYNC BUCK, 2.5MHZ, QFN-16 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 165 |
|
$0.9441 / $0.9503 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1A SYNC 16QFN | 198100 |
|
$1.1650 / $1.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62150RGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62150RGTT
Texas Instruments
4-17V 1A Step-Down Converter with DCS-Control™ 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV62150RGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62150RGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV62150RGT | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TLV62150RGTT vs TLV62150RGT |
TLV62150ARGT | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TLV62150RGTT vs TLV62150ARGT |