-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV62568DBVR | Texas Instruments | 2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7922
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, Sot-23-5, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:1A, Output Rohs Compliant: Yes |Texas Instruments TLV62568DBVR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 220 |
|
$0.1840 / $0.4260 | Buy Now |
|
Bristol Electronics | 4128 |
|
RFQ | ||
DISTI #
TLV62568DBVR
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 1A, SMD Min Qty: 5 | 615 |
|
$0.0650 / $0.1240 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 1A SOT23-5 | 143 |
|
RFQ | |
|
ComSIT USA | Switching Regulator, 1A, 1500kHz Switching Freq-Max, PDSO5 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
C1S746204445811
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Bulk | 2820 |
|
$0.0644 / $0.1820 | Buy Now |
|
CHIPMALL.COM LIMITED | 7235 |
|
$0.0420 / $0.0750 | Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 1A SOT23-5 | 2634 |
|
$0.0289 / $0.0351 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1A SOT23-5 | 330010 |
|
$0.0429 / $0.0553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62568DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62568DBVR
Texas Instruments
2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV62568DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62568DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV62568DBVT | Texas Instruments | Check for Price | 2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125 | TLV62568DBVR vs TLV62568DBVT |
TLV62568DRLR | Texas Instruments | $0.2088 | 2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-5X3 -40 to 125 | TLV62568DBVR vs TLV62568DRLR |
SY8008CAAC | Silergy Corporation | Check for Price | Switching Regulator, | TLV62568DBVR vs SY8008CAAC |