-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV62569PDDCR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV62569PDDCR | Texas Instruments | 2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-23-THIN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV62569PDDCR
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5V, 0.6÷5.5VDC, 2A, TSOT23-6, SMD Min Qty: 5 | 1190 |
|
$0.0800 / $0.1440 | Buy Now |
|
Ameya Holding Limited | 6000 |
|
RFQ | ||
|
LCSC | Step-down type Adjustable 2A 2.5V5.5V 600mV5.5V SOT-23-THIN-6 DC-DC Converters ROHS | 4630 |
|
$0.0496 / $0.1081 | Buy Now |
|
Vyrian | Other Function Semiconductors | 23323 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A TSOT23-6 / 2-A High Efficiency Synchronous Buck Converter in SOT Package | 546100 |
|
$0.0280 / $0.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62569PDDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62569PDDCR
Texas Instruments
2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-22 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV62569PDDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62569PDDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV62569PDDC | Texas Instruments | Check for Price | Switching Regulator | TLV62569PDDCR vs TLV62569PDDC |
TLV62569DBVR | Texas Instruments | $0.3030 | 2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125 | TLV62569PDDCR vs TLV62569DBVR |
TLV62569PDRL | Texas Instruments | Check for Price | Switching Regulator | TLV62569PDDCR vs TLV62569PDRL |
BD89630EFJ | ROHM Semiconductor | Check for Price | Switching Regulator, 1200kHz Switching Freq-Max, PDSO8, HTSOP-8 | TLV62569PDDCR vs BD89630EFJ |
TLV62569PDRLT | Texas Instruments | Check for Price | 2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-5X3 -40 to 125 | TLV62569PDDCR vs TLV62569PDRLT |
BD89630EFJ-E2 | ROHM Semiconductor | Check for Price | Switching Regulator, Current-mode, 2A, 1000kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | TLV62569PDDCR vs BD89630EFJ-E2 |