Amplifier Circuits
TLV6703DDCR
Texas Instruments
Description: 18V comparator with integrated reference 6-SOT-23-THIN -40 to 125

Overview of TLV6703DDCR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLV6703DDCR Texas Instruments High Voltage Comparator with Integrated Reference 6-SOT-23-THIN -40 to 125

Price & Stock for TLV6703DDCR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-51697-1-ND
DigiKey IC COMPARATOR 1 GEN PUR SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5929
In Stock
  • 1 $1.6600
  • 10 $1.1750
  • 25 $1.0524
  • 100 $0.9176
  • 250 $0.8533
  • 500 $0.8146
  • 1,000 $0.7826
  • 3,000 $0.7432
  • 6,000 $0.7239
  • 9,000 $0.7142
$0.7142 / $1.6600 Buy Now
DISTI # 595-TLV6703DDCR
Mouser Electronics Analog Comparators 18V comparator with integrated reference 6-SOT-23-THIN -40 to 125 RoHS: Compliant 6240
  • 1 $1.7900
  • 10 $1.3300
  • 100 $1.0800
  • 250 $0.9540
  • 500 $0.8780
  • 1,000 $0.7840
  • 3,000 $0.7190
  • 6,000 $0.6810
  • 9,000 $0.6630
$0.6630 / $1.7900 Buy Now
Bristol Electronics   3000
RFQ

CAD Models for TLV6703DDCR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV6703DDCR by Texas Instruments

TLV6703DDCR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2018-02-09
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.025 µA
Bias Current-Max (IIB) @25C
0.025 µA
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Response Time-Nom
29000 ns
Seated Height-Max
1.1 mm
Supply Current-Max
0.013 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. TLV6703DDCR
    Texas Instruments
    18V comparator with integrated reference 6-SOT-23-THIN -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV6703DDCR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV6703DDCR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV6703DDCR would you like to use for your alert(s)?
  • Please alert me when TLV6703DDCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV6703DDCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV6703DDCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV6703DDCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV6703DDCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV6703DDCR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: