-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, high voltage window comparator with integrated reference 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5202
|
Newark | Comparator, High Voltage, Sot-23, Comparator Type:High Voltage, No. Of Comparators:2 Comparators, Response Time:9.9Μs, Supply Voltage Range:1.8V To 36V, Comparator Case Style:Sot-23, No. Of Pins:23Pins, Ic Output Type:Open Drain, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV6710DDCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9200 / $3.5100 | Buy Now |
DISTI #
296-49089-1-ND
|
DigiKey | IC COMPARATOR 2 WINDW SOT23-THIN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2525 In Stock |
|
$1.2946 / $2.9400 | Buy Now |
DISTI #
595-TLV6710DDCT
|
Mouser Electronics | Analog Comparators Low power, high voltage window comparator with integrated reference 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 12228 |
|
$1.2900 / $2.9400 | Buy Now |
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Ameya Holding Limited | 55859 |
|
RFQ | ||
DISTI #
3005620
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.8548 / $3.4346 | Buy Now |
DISTI #
3005620
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3632 / $3.2731 | Buy Now |
DISTI #
3005620RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.3632 | Buy Now |
|
New Advantage Corporation | TLV6710 MICROPOWER, 36V WINDOW C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 250 |
|
$2.5700 | Buy Now |
|
Win Source Electronics | TLV6710 MICROPOWER, 36V WINDOW C / Comparator Window Open Drain SOT-23-THIN | 78580 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV6710DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV6710DDCT
Texas Instruments
Low power, high voltage window comparator with integrated reference 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-03-30 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 28100 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.022 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |