-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, small size comparator with open-drain output 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0085
|
Newark | Comparator, Micropower, Single, Sc-70-5, Comparator Type:Micropower, No. Of Comparators:1 Comparator, Response Time:-, Supply Voltage Range:1.6V To 5.5V, Comparator Case Style:Sc-70, No. Of Pins:5Pins, Ic Output Type:Open Drain, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV7021DCKT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4800 / $1.7800 | Buy Now |
DISTI #
296-49056-1-ND
|
DigiKey | IC COMPARATOR 1 SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12255 In Stock |
|
$0.4871 / $0.9100 | Buy Now |
DISTI #
595-TLV7021DCKT
|
Mouser Electronics | Analog Comparators Low power, small size comparator with open-drain output 5-SC70 -40 to 125 RoHS: Compliant | 2585 |
|
$0.4830 / $0.7600 | Buy Now |
DISTI #
C1S746204237328
|
Chip1Stop | Comparator RoHS: Compliant | 311 |
|
$0.4840 / $0.7530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV7021DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV7021DCKT
Texas Instruments
Low power, small size comparator with open-drain output 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-03-23 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.000005 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 310 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV7021DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV7021DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV7021DPWR | Low power, small size comparator with open-drain output 5-X2SON -40 to 125 | Texas Instruments | TLV7021DCKT vs TLV7021DPWR |