-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV71333PDBVR | Texas Instruments | 150mA Low-Dropout (LDO) Regulator With Foldback Current Limit for Portable Devices 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7931
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Sot-23-5, Output Type:Fixed, Input Voltage Min:1.4V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Texas Instruments TLV71333PDBVR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1463 |
|
$0.1570 / $0.4670 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
TLV71333PDBVR
|
TME | IC: voltage regulator, LDO,linear,fixed, 1÷3.3V, 0.15A, SOT23-5 Min Qty: 1 | 0 |
|
$0.1210 / $0.2700 | RFQ |
|
Ameya Holding Limited | IC REG LDO 3.3V 0.15A SOT23-5 | 152487 |
|
RFQ | |
|
ComSIT USA | CAPACITOR-FREE, 150-MA, LOW-DROPOUT REGULATOR WITH FOLDBACK CURRENT LIMIT FOR PORTABLE DEVICES Fixed Positive LDO Regulator, 3.3V, 0.42V Dropout, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S746204865769
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Bulk | 2780 |
|
$0.0808 / $0.1270 | Buy Now |
|
LCSC | 150mA Fixed 3.3V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 493 |
|
$0.0648 / $0.0690 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 0.15A SOT23-5 | 210000 |
|
$0.0998 / $0.1496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV71333PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV71333PDBVR
Texas Instruments
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2505 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV71333PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV71333PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV74133PDQNR | Texas Instruments | $0.0496 | 150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 4-X2SON -40 to 125 | TLV71333PDBVR vs TLV74133PDQNR |
MCP1711T-33I/OT | Microchip Technology Inc | $0.4599 | FIXED POSITIVE LDO REGULATOR | TLV71333PDBVR vs MCP1711T-33I/OT |
TLV74133PDBVR | Texas Instruments | $0.0447 | 150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 5-SOT-23 -40 to 125 | TLV71333PDBVR vs TLV74133PDBVR |
MCP1711T-33I/5X | Microchip Technology Inc | $0.4075 | FIXED POSITIVE LDO REGULATOR | TLV71333PDBVR vs MCP1711T-33I/5X |