-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV75801PDRVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
TLV75801PDRVR
|
TME | IC: voltage regulator, LDO,adjustable, 0.55÷5.5V, 0.5A, SOT23-5 Min Qty: 1 | 0 |
|
$0.2700 / $0.8000 | RFQ |
DISTI #
SMC-TLV75801PDRVR
|
Sensible Micro Corporation | Ic Reg Lin Pos Adj 500Ma 6Wson RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2022+ Container: Cut Tape | 2593 |
|
$0.2410 / $0.2610 | RFQ |
|
LCSC | 500mA Adjustable 550mV5.5V Positive electrode 6V WSON-6-EP(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2255 |
|
$0.0780 / $0.1607 | Buy Now |
|
Win Source Electronics | IC REG LIN POS ADJ 500MA 6WSON / Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2) | 238000 |
|
$0.1078 / $0.1616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV75801PDRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV75801PDRVR
Texas Instruments
500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-03 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.88 V | |
Dropout Voltage1-Nom | 0.095 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max (%/V) | 0.303 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.55 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TLV75801PDRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV75801PDRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV75801PDBVR | Texas Instruments | $0.2364 | 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV75801PDRVR vs TLV75801PDBVR |
TPS74501PDRVR | Texas Instruments | $0.2521 | 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with power good 6-WSON -40 to 125 | TLV75801PDRVR vs TPS74501PDRVR |
TLV75801PDBVT | Texas Instruments | $0.5510 | 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV75801PDRVR vs TLV75801PDBVT |
TPS74501PDRVT | Texas Instruments | $0.7202 | 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with power good 6-WSON -40 to 125 | TLV75801PDRVR vs TPS74501PDRVT |
MAX38902EATA+T | Analog Devices Inc | Check for Price | 14µVRMS Low Noise 500mA LDO Linear Regulator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | TLV75801PDRVR vs MAX38902EATA+T |
MAX8902BATA+TGH7 | Analog Devices Inc | Check for Price | Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | TLV75801PDRVR vs MAX8902BATA+TGH7 |
MAX8902BATA/V+T | Analog Devices Inc | Check for Price | Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | TLV75801PDRVR vs MAX8902BATA/V+T |
MAX8902BATA/V+ | Maxim Integrated Products | Check for Price | Adjustable Positive LDO Regulator, 0.6V Min, 5.3V Max, 0.12V Dropout, BICMOS, PDSO8, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | TLV75801PDRVR vs MAX8902BATA/V+ |
MAX8902BATA+T | Maxim Integrated Products | Check for Price | Regulator, 1 Output, BICMOS, PDSO8, | TLV75801PDRVR vs MAX8902BATA+T |
MAX8902BATA/V+ | Analog Devices Inc | Check for Price | Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | TLV75801PDRVR vs MAX8902BATA/V+ |
The maximum input voltage that can be applied to the TLV75801PDRVR is 18V. Exceeding this voltage may damage the device.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 10nF capacitor.
The maximum output current that the TLV75801PDRVR can deliver is 1A. Exceeding this current may cause the device to overheat or malfunction.
The output voltage of the TLV75801PDRVR can be adjusted by using a resistive divider network between the output pin and the ground pin. The output voltage can be calculated using the formula: Vout = 1.2V x (R1 + R2) / R2.
The EN (enable) pin is used to enable or disable the output voltage of the TLV75801PDRVR. When the EN pin is pulled high, the output voltage is enabled. When the EN pin is pulled low, the output voltage is disabled.