-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power voltage supervisor (reset IC) with active-high push-pull output 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV810EA29DBZR | Texas Instruments | Low-power voltage supervisor (reset IC) with active-high push-pull output 3-SOT-23 -40 to 125 | |
PTLV810EA29DBZR | Texas Instruments | Low-power 3-pin voltage supervisor (reset IC) with active-high push-pull reset |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV810EA29DBZRCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12035 In Stock |
|
$0.1828 / $0.5100 | Buy Now |
DISTI #
595-TLV810EA29DBZR
|
Mouser Electronics | Supervisory Circuits Low-power voltage supervisor (reset IC) with active-high push-pull output 3-SOT-23 -40 to 125 RoHS: Compliant | 3178 |
|
$0.1670 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV810EA29DBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV810EA29DBZR
Texas Instruments
Low-power voltage supervisor (reset IC) with active-high push-pull output 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-23 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0012 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TLV810EA29DBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV810EA29DBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3836K33DBVT | Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TLV810EA29DBZR vs TPS3836K33DBVT |
TPS3838K33QDBVRQ1 | Active-low, open-drain, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125 | Texas Instruments | TLV810EA29DBZR vs TPS3838K33QDBVRQ1 |
NCP803SN293T3 | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | TLV810EA29DBZR vs NCP803SN293T3 |
TPS3838K33DRVRG4 | NanoPower Supervisory Circuits 6-WSON -40 to 85 | Texas Instruments | TLV810EA29DBZR vs TPS3838K33DRVRG4 |
MAX812SEUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | TLV810EA29DBZR vs MAX812SEUS-T |
NCP803SN293T1G | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | TLV810EA29DBZR vs NCP803SN293T1G |
TPS3836K33QDBVREP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TLV810EA29DBZR vs TPS3836K33QDBVREP |
TLV810SDBZR | 3-pin voltage supervisor (reset IC) with active-high, push-pull reset 3-SOT-23 -40 to 125 | Texas Instruments | TLV810EA29DBZR vs TLV810SDBZR |
TPS3836K33QDBVRQ1 | Active-low, push-pull, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125 | Texas Instruments | TLV810EA29DBZR vs TPS3836K33QDBVRQ1 |
ADM803SAKSZ-REEL | Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output | Analog Devices Inc | TLV810EA29DBZR vs ADM803SAKSZ-REEL |