-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 6-kHz, ultra low quiescent current (450-nA), RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2772
|
Newark | Op-Amp, 1.5Khz, 1.5V/Ms, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:6Khz, Slew Rate:1.5V/Ms, Supply Voltage Range:1.7V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV8801DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.7340 / $0.9510 | Buy Now |
DISTI #
296-45238-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5014 In Stock |
|
$0.3063 / $0.9300 | Buy Now |
DISTI #
595-TLV8801DBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 5.5-V, 6-kHz, ultra low quiescent current (450-nA), RRIO operational amplifier 5-SOT-23 -40 to 125 RoHS: Compliant | 1429 |
|
$0.3090 / $0.8700 | Buy Now |
|
Ameya Holding Limited | 138965 |
|
RFQ | ||
DISTI #
3118088RL
|
element14 Asia-Pacific | OP-AMP, 1.5KHZ, 1.5V/MS, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 1 |
|
$0.4646 / $0.6069 | Buy Now |
DISTI #
3118088
|
element14 Asia-Pacific | OP-AMP, 1.5KHZ, 1.5V/MS, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1 |
|
$0.4646 / $0.9100 | Buy Now |
DISTI #
3118088RL
|
Farnell | OP-AMP, 1.5KHZ, 1.5V/MS, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1 |
|
$0.4958 / $0.5782 | Buy Now |
DISTI #
3118088
|
Farnell | OP-AMP, 1.5KHZ, 1.5V/MS, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1 |
|
$0.4958 / $0.9940 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SOT23-5 | 284800 |
|
$0.1130 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV8801DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV8801DBVT
Texas Instruments
Single, 5.5-V, 6-kHz, ultra low quiescent current (450-nA), RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-08-28 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.0015 V/us | |
Supply Current-Max | 0.0007 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6 | |
Width | 1.6 mm |