-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7935
|
Newark | Op-Amp, Dual, 1Mhz, 2V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:2V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments TLV9002IDR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.1940 / $0.4780 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant Date Code: 22+ | 50 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TLV900x TLV9001 TLV9002 TLV9004 1.8V 5.5V TLV900x 500pF 1.8V 5.5V TLV600x , TLV900x RFI EMI , TLV900x TLV9001STLV9002S TLV9004S 1A , SOT-553 WSON SOICMSOPSOT-23 TSSOP | 1503 |
|
$0.0856 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8SOIC | 825 |
|
$0.0659 / $0.1385 | Buy Now |
|
LCSC | Dual 5pA 2V/us 1MHz SOIC-8 Operational Amplifier ROHS | 2699 |
|
$0.0686 / $0.1443 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8SOIC / Low-Power, Rail-to-Rail In and Out, 1-MHz Operational Amplifier | 140500 |
|
$0.0680 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9002IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9002IDR
Texas Instruments
Dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-10-07 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 158489 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV9002IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9002IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV9002QDRQ1 | Texas Instruments | $0.3701 | Automotive-grade, dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-SOIC -40 to 125 | TLV9002IDR vs TLV9002QDRQ1 |
PTLV9042IDDFR | Texas Instruments | Check for Price | Micro-power, 2-channel, 350-kHz, 1.2-V to 5.5-V RRIO operational amplifier 8-SOT-23-THIN -40 to 125 | TLV9002IDR vs PTLV9042IDDFR |
TLV9042IDR | Texas Instruments | Check for Price | Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-SOIC -40 to 125 | TLV9002IDR vs TLV9042IDR |
MCP6052-E/SN | Microchip Technology Inc | $1.1724 | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | TLV9002IDR vs MCP6052-E/SN |
TLV9042IDGKR | Texas Instruments | Check for Price | Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-VSSOP -40 to 125 | TLV9002IDR vs TLV9042IDGKR |
PTLV9002IDR | Texas Instruments | Check for Price | 2-Channel, 1MHz, RRIO, 1.8V to 5.5V Operational Amplifier for Cost-Optimized Systems 8-SOIC -40 to 125 | TLV9002IDR vs PTLV9002IDR |
TLV9002IDSGR | Texas Instruments | Check for Price | Dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-WSON -40 to 125 | TLV9002IDR vs TLV9002IDSGR |
MCP6062T-E/SN | Microchip Technology Inc | $1.1620 | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | TLV9002IDR vs MCP6062T-E/SN |
TLV9042IDSGR | Texas Instruments | Check for Price | Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-WSON -40 to 125 | TLV9002IDR vs TLV9042IDSGR |
MAX9912EKA+ | Analog Devices Inc | Check for Price | 200kHz, 4µA, Rail-to-Rail I/O Op Amps with Shutdown, 8-SOT_23-N/A, 8 Pins, -40 to 85C | TLV9002IDR vs MAX9912EKA+ |