-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51828-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3860 In Stock |
|
$0.2526 / $0.7600 | Buy Now |
DISTI #
595-TLV9004IRTER
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 16-WQFN -40 to 125 RoHS: Compliant | 4301 |
|
$0.2520 / $0.7300 | Buy Now |
|
Ameya Holding Limited | 162396 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 16WQFN | 137 |
|
$0.2018 / $0.3026 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 4 CIRCUIT 16WQFN / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-WQFN (3x3) | 47400 |
|
$0.2740 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9004IRTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9004IRTER
Texas Instruments
Quad, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 158489 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV9004IRTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9004IRTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6004T-I/SLVAO | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | TLV9004IRTER vs MCP6004T-I/SLVAO |
MCP6L04T-E/SL | QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | TLV9004IRTER vs MCP6L04T-E/SL |
OPA4703EA/2K5G4 | Quad, 12-V, 1-MHz, low-offset operational amplifier 14-TSSOP -40 to 85 | Texas Instruments | TLV9004IRTER vs OPA4703EA/2K5G4 |
MAX4294EUD+T | Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | TLV9004IRTER vs MAX4294EUD+T |
MCP6004-I/SL | QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | TLV9004IRTER vs MCP6004-I/SL |
MCP6004-I/P | QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | Microchip Technology Inc | TLV9004IRTER vs MCP6004-I/P |
OPA4703EA/250G4 | Quad, 12-V, 1-MHz, low-offset operational amplifier 14-TSSOP -40 to 85 | Texas Instruments | TLV9004IRTER vs OPA4703EA/250G4 |
OPA4703EA/250 | Quad, 12-V, 1-MHz, low-offset operational amplifier 14-TSSOP -40 to 85 | Texas Instruments | TLV9004IRTER vs OPA4703EA/250 |
MCP6L04T-E/ST | QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | TLV9004IRTER vs MCP6L04T-E/ST |
OPA4703EA/2K5 | Quad, 12-V, 1-MHz, low-offset operational amplifier 14-TSSOP -40 to 85 | Texas Instruments | TLV9004IRTER vs OPA4703EA/2K5 |