Part Details for TLV9021DBVR by Texas Instruments
Overview of TLV9021DBVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV9021DBVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9021DBVRCT-ND
|
DigiKey | IC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2745 In Stock |
|
$0.3878 / $1.0000 | Buy Now |
DISTI #
595-TLV9021DBVR
|
Mouser Electronics | Analog Comparators HIGH PERFORMANCE 5V OD SINGLE COMPARATOR RoHS: Compliant | 2980 |
|
$0.3980 / $1.0100 | Buy Now |
|
Ameya Holding Limited | 9580 |
|
RFQ |