Part Details for TLV9022QDDFRQ1 by Texas Instruments
Overview of TLV9022QDDFRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLV9022QDDFRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9022QDDFRQ1CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR TSOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2444 In Stock |
|
$0.7130 / $1.6200 | Buy Now |
DISTI #
595-TLV9022QDDFRQ1
|
Mouser Electronics | Analog Comparators Automotive, 1.65-V to 5.5-V, precision dual open-drain comparator 8-SOT-23-THIN -40 to 125 RoHS: Compliant | 7640 |
|
$0.6850 / $1.6100 | Buy Now |
|
Ameya Holding Limited | 27456 |
|
RFQ |
Part Details for TLV9022QDDFRQ1
TLV9022QDDFRQ1 CAD Models
TLV9022QDDFRQ1 Part Data Attributes:
|
TLV9022QDDFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9022QDDFRQ1
Texas Instruments
Automotive, 1.65-V to 5.5-V, precision dual open-drain comparator 8-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 150 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |