-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9064IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV9064IDR | Texas Instruments | 4 channel, 10-MHz, Low-Noise, RRIO, CMOS Operational Amplifier for Cost-Sensitive Systems 14-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV9064IDR
|
TME | IC: operational amplifier, 10MHz, Ch: 4, SO14, 1.8÷5.5VDC, IB: 0.5pA Min Qty: 1 | 0 |
|
$0.4400 / $0.7300 | RFQ |
|
Chip 1 Exchange | INSTOCK | 9306 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Four channels 0.5pA 6.5V/us 10MHz SOIC-14 Operational Amplifier ROHS | 628 |
|
$0.1160 / $0.2110 | Buy Now |
|
LCSC | Four channels 0.5pA 6.5V/us 10MHz SOIC-14 Operational Amplifier ROHS | 638 |
|
$0.1208 / $0.2198 | Buy Now |
|
New Advantage Corporation | IC-9064 OPAMP 14-SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5333 |
|
$0.8343 / $0.8939 | Buy Now |
|
Win Source Electronics | IC CMOS 4 CIRCUIT 14SOIC | 339000 |
|
$0.1629 / $0.2103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9064IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9064IDR
Texas Instruments
Quad, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-10-09 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 57 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 158489.3 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV9064IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9064IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6404T-E/ST | Microchip Technology Inc | $0.6200 | QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | TLV9064IDR vs MCP6404T-E/ST |
MCP6404T-H/SLVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | TLV9064IDR vs MCP6404T-H/SLVAO |
TLV9064QPWRQ1 | Texas Instruments | Check for Price | Automotive-grade, quad, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 14-TSSOP -40 to 125 | TLV9064IDR vs TLV9064QPWRQ1 |
PTLV9064QPWRQ1 | Texas Instruments | Check for Price | AEC-Q100, 4-Channel, 10-MHz, low-noise, RRIO, CMOS op amp 14-TSSOP -40 to 125 | TLV9064IDR vs PTLV9064QPWRQ1 |
PTLV9064QDRQ1 | Texas Instruments | Check for Price | AEC-Q100, 4-Channel, 10-MHz, low-noise, RRIO, CMOS op amp 14-SOIC -40 to 125 | TLV9064IDR vs PTLV9064QDRQ1 |
MCP6494-E/ST | Microchip Technology Inc | Check for Price | OP-AMP | TLV9064IDR vs MCP6494-E/ST |
MCP6404-E/ST | Microchip Technology Inc | $0.6135 | QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | TLV9064IDR vs MCP6404-E/ST |
TSV634IYPT | STMicroelectronics | $1.4996 | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, quad | TLV9064IDR vs TSV634IYPT |
TSV634AIPT | STMicroelectronics | $1.4227 | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, small offset, quad | TLV9064IDR vs TSV634AIPT |
MCP6494T-E/ST | Microchip Technology Inc | Check for Price | OP-AMP | TLV9064IDR vs MCP6494T-E/ST |