Amplifier Circuits
TLV9101IDBVR
Texas Instruments
Description: Single, 16-V, 1.1-MHz, low-power operational amplifier 5-SOT-23 -40 to 125

Overview of TLV9101IDBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV9101IDBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TLV9101IDBVRCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 43178
In Stock
  • 1 $0.6400
  • 10 $0.4360
  • 25 $0.3848
  • 100 $0.3288
  • 250 $0.3022
  • 500 $0.2861
  • 1,000 $0.2728
  • 3,000 $0.2564
  • 6,000 $0.2484
  • 9,000 $0.2444
  • 15,000 $0.2399
  • 21,000 $0.2373
  • 30,000 $0.2348
$0.2348 / $0.6400 Buy Now
DISTI # 595-TLV9101IDBVR
Mouser Electronics Operational Amplifiers - Op Amps Single, 16-V, 1.1-MHz, low-power operational amplifier 5-SOT-23 -40 to 125 RoHS: Compliant 106234
  • 1 $0.6600
  • 10 $0.5420
  • 100 $0.4110
  • 500 $0.3500
  • 1,000 $0.2800
  • 3,000 $0.2530
$0.2530 / $0.6600 Buy Now
DISTI # C1S746204824799
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape 2408
  • 5 $0.5860
  • 10 $0.5150
  • 50 $0.3910
  • 100 $0.3640
  • 200 $0.3630
  • 500 $0.3060
  • 1,000 $0.2890
$0.2890 / $0.5860 Buy Now
LCSC Single channel 4.5V/us 1.1MHz SOT-23-5 Operational Amplifier ROHS 244
  • 1 $0.5413
  • 10 $0.4501
  • 30 $0.4044
  • 100 $0.3588
  • 500 $0.3320
  • 1,000 $0.3179
$0.3179 / $0.5413 Buy Now
Win Source Electronics IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 103880
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for TLV9101IDBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV9101IDBVR by Texas Instruments

TLV9101IDBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2019-07-21
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Min
90 dB
Common-mode Reject Ratio-Nom
110 dB
Input Offset Voltage-Max
1500 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Slew Rate-Nom
4.5 V/us
Supply Current-Max
0.15 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
4 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1100
Width
1.6 mm
Want to compare parts?
  1. TLV9101IDBVR
    Texas Instruments
    Single, 16-V, 1.1-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV9101IDBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV9101IDBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV9101IDBVR would you like to use for your alert(s)?
  • Please alert me when TLV9101IDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV9101IDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV9101IDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV9101IDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV9101IDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV9101IDBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: