Part Details for TLVH431AQDBVT by Texas Instruments
Overview of TLVH431AQDBVT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLVH431AQDBVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLVH431AQDBVTCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3207 In Stock |
|
$0.4629 / $1.1900 | Buy Now |
DISTI #
595-TLVH431AQDBVT
|
Mouser Electronics | Voltage References Lo-Vtg Adj Precision Shunt Regulator RoHS: Compliant | 0 |
|
$0.4310 / $1.1100 | Order Now |
|
Ameya Holding Limited | IC VREF SHUNT ADJ SOT23-5 | 90000 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT ADJ SOT23-5 | 225009 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 1% SOT23-5 | 438 |
|
$0.3114 / $0.5878 | Buy Now |
|
LCSC | 1.24V18V 1% 70mA Adjustable SOT-23-5 Voltage References ROHS | 438 |
|
$0.3178 / $0.5998 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-5 | 32190 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for TLVH431AQDBVT
TLVH431AQDBVT CAD Models
TLVH431AQDBVT Part Data Attributes:
|
TLVH431AQDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLVH431AQDBVT
Texas Instruments
1% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for TLVH431AQDBVT
This table gives cross-reference parts and alternative options found for TLVH431AQDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVH431AQDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLVH431AQDBVTG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TLVH431AQDBVT vs TLVH431AQDBVTG4 |
TLVH431AQDBVTE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TLVH431AQDBVT vs TLVH431AQDBVTE4 |
TLVH431AQDBVRG4 | Low-Voltage Adjustable Precision Shunt Regulator 5-SOT-23 -40 to 125 | Texas Instruments | TLVH431AQDBVT vs TLVH431AQDBVRG4 |
TLVH431AQDBVRE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TLVH431AQDBVT vs TLVH431AQDBVRE4 |