-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5439
|
Newark | Voltage Ref, Shunt, 1.24V-18V, Sot-23-3, Voltage Reference Type:Shunt - Adjustable, Product Range:Tlvh431B Series, Reference Voltage:1.24V To 18V, Initial Accuracy:0.5%, Temperature Coefficient:-, Voltage Reference Case Style:Sot-23, rohs Compliant: Yes |TEXAS INSTRUMENTS TLVH431BQDBZT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4700 / $1.7700 | Buy Now |
DISTI #
296-39293-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2243 In Stock |
|
$0.6438 / $1.6600 | Buy Now |
DISTI #
595-TLVH431BQDBZT
|
Mouser Electronics | Voltage References Lo-Vtg Adj Precision Shunt Regulator RoHS: Compliant | 2460 |
|
$0.6370 / $1.6600 | Buy Now |
|
Ameya Holding Limited | TLVH431BQDBZT 可调 电压参考, 额定电压1.24 - 18V, 0.5%精确度, 70mA, 20 V输入, 3针 SOT-23封装 | 109660 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT ADJ SOT23-3 | 23100 |
|
RFQ | |
DISTI #
C1S746202676569
|
Chip1Stop | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$0.7340 / $1.4900 | Buy Now |
DISTI #
3124660
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4560 / $1.7590 | Buy Now |
DISTI #
3124660
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0840 / $1.6542 | Buy Now |
DISTI #
3124660RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0840 / $1.1580 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 | 47150 |
|
$5.8210 / $8.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLVH431BQDBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLVH431BQDBZT
Texas Instruments
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 1.246 V | |
Output Voltage-Min | 1.234 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TLVH431BQDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVH431BQDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLVH431AIDBZR | 1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | TLVH431BQDBZT vs TLVH431AIDBZR |
TLVH431AIDBZTG4 | 1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | TLVH431BQDBZT vs TLVH431AIDBZTG4 |
TLVH431IBQDBZR | Low-Voltage Adjustable Precision Shunt Regulator 3-SOT-23 -40 to 125 | Texas Instruments | TLVH431BQDBZT vs TLVH431IBQDBZR |
TLVH431AIDBZT | 1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | TLVH431BQDBZT vs TLVH431AIDBZT |
TLVH431BQDBZRG4 | 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | TLVH431BQDBZT vs TLVH431BQDBZRG4 |
TLVH431BQDBZR | 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | TLVH431BQDBZT vs TLVH431BQDBZR |