-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-TLVR1105T-70NYCT-ND
|
DigiKey | IND TLVR 70NH 15% 77A SHLD SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$1.1716 / $2.4200 | Buy Now |
DISTI #
652-TLVR1105T-70NY
|
Mouser Electronics | Power Inductors - SMD TLVR,11.7x5.7x11mm,70nH15%77A,shdSMD RoHS: Compliant | 400 |
|
$1.1300 / $2.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $2.7200 | Buy Now |
DISTI #
80894089
|
Verical | Inductor TLVR Shielded Wirewound 0.07uH 15% Ferrite 77A/45A 0.000125Ohm/0.00037Ohm DCR RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 400 |
|
$1.5625 / $1.8375 | Buy Now |
DISTI #
80328535
|
Verical | Inductor TLVR Shielded Wirewound 0.07uH 15% Ferrite 77A/45A 0.000125Ohm/0.00037Ohm DCR RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2409 | Americas - 400 |
|
$1.2980 / $1.8804 | Buy Now |
DISTI #
TLVR1105T-70NY
|
TTI | Power Inductors - SMD TLVR,11.7x5.7x11mm,70nH15%77A,shdSMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$1.0000 / $1.0400 | Buy Now |
DISTI #
C1S134602552152
|
Chip1Stop | TLVR,11.7x5.7x11mm,70nH15%77A,shdSMD RoHS: Compliant pbFree: Yes Container: Cut Tape | 400 |
|
$1.2500 / $1.8200 | Buy Now |
DISTI #
C1S134602561178
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 400 |
|
$1.2980 / $1.8804 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9930 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy