Part Details for TLVR966411-R12L-D01 by Tai-Tech Advanced Electronics Co Ltd
Overview of TLVR966411-R12L-D01 by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12LM-14LJ#B00 | Renesas Electronics Corporation | Triacs, TO-220FL, /Tube | |
BCR12LM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FL, /Tube | |
BCR16PR-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag |
Price & Stock for TLVR966411-R12L-D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4816-TLVR966411-R12L-D01CT-ND
|
DigiKey | IND 120NH 0.33MOHM 67A Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.7500 / $1.8200 | Buy Now |