TLW-125-05-G-S
Description: Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of TLW-125-05-G-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for TLW-125-05-G-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12P0549
Newark .100" Low Profile Terminal Strip |Samtec TLW-125-05-G-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.0200
  • 50 $6.9500
  • 100 $5.8800
  • 500 $4.1700
  • 1,000 $3.1700
$3.1700 / $8.0200 Buy Now
DISTI # 3937-TLW-125-05-G-S-ND
DigiKey CONN HEADER VERT 25POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT 283
In Stock
  • 1 $9.5500
  • 25 $8.6364
  • 50 $8.0182
  • 100 $7.6364
  • 500 $5.6364
$5.6364 / $9.5500 Buy Now
DISTI # SAM1098-25-ND
DigiKey CONN HEADER VERT 25POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $6.8000
  • 10 $6.1500
  • 100 $5.3848
  • 500 $4.5345
  • 1,000 $3.9677
$3.9677 / $6.8000 Buy Now
DISTI # TLW-125-05-G-S
Avnet Americas Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TLW-125-05-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 429 Factory Stock
  • 1 $5.2500
  • 25 $4.7500
  • 50 $4.4100
  • 100 $4.2000
  • 500 $3.1000
$3.1000 / $5.2500 Buy Now
DISTI # 200-TLW12505GS
Mouser Electronics Headers & Wire Housings .100" Low Profile Terminal Strip RoHS: Compliant 42
  • 1 $5.2500
  • 25 $4.7500
  • 50 $4.4100
  • 100 $4.2000
  • 500 $3.1000
  • 1,000 $2.7400
  • 2,500 $2.0000
  • 5,000 $1.2700
$1.2700 / $5.2500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $6.0400
  • 50 $4.9100
  • 100 $4.6900
  • 250 $4.4900
  • 500 $3.1900
  • 1,000 $2.8900
  • 2,500 $2.1100
  • 5,000 $1.3400
$1.3400 / $6.0400 Buy Now
Powell Electronics .100" Low Profile Terminal Strip Min Qty: 1 283
  • 1 $5.2500
  • 25 $4.7500
  • 50 $4.4100
  • 100 $4.2000
  • 500 $3.1000
$3.1000 / $5.2500 Buy Now
DISTI # 000000000000155495
Sager Headers & Wire Housings .100 Low Profile Terminal Strip Min Qty: 1 429
  • 1 $5.2500
  • 25 $4.7500
  • 50 $4.4100
  • 100 $4.2000
  • 500 $3.1000
  • 1,000 $2.7400
$2.7400 / $5.2500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $6.0400
  • 50 $4.9100
  • 100 $4.6900
  • 250 $4.4900
  • 500 $3.1900
  • 1,000 $2.8900
  • 2,500 $2.1100
  • 5,000 $1.3400
$1.3400 / $6.0400 Buy Now

CAD Models for TLW-125-05-G-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLW-125-05-G-S by Samtec Inc

TLW-125-05-G-S
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.098 inch
Body Depth
0.06 inch
Body Length
2.5 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Power)
5.2 A
Rated Current (Signal)
5.2 A
Terminal Length
0.17 inch
Terminal Pitch
0.1 mm
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. TLW-125-05-G-S
    Samtec Inc
    Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for TLW-125-05-G-S

This table gives cross-reference parts and alternative options found for TLW-125-05-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLW-125-05-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLW-125-06-T-S Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TLW-125-05-G-S vs TLW-125-06-T-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLW-125-05-G-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLW-125-05-G-S by Samtec Inc

Select Manufacturer
Which Manufacturer of TLW-125-05-G-S would you like to use for your alert(s)?
  • Please alert me when TLW-125-05-G-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLW-125-05-G-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLW-125-05-G-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLW-125-05-G-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLW-125-05-G-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLW-125-05-G-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: