Part Details for TM-305U by Tenmars Electronics Co Ltd
Overview of TM-305U by Tenmars Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112690-T03-05ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Horizontal | |
10112684-G03-05ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 5 Positions - 2mm (0.079inch) - Horizontal | |
10112690-F03-05ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for TM-305U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM-305U
|
TME | Data logger, temperature,humidity, IP54, ±0.6°C, ±3%, 1÷99%RH Min Qty: 1 | 1 |
|
$124.4900 / $132.5800 | Buy Now |