Part Details for TM-7EX104 by Nidec Copal Electronics Corporation
Overview of TM-7EX104 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM-7EX104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM-7EX104
|
Avnet Americas | Res Cermet Trimmer 100K Ohm 10% 1/2W 2.5(Elec)/3(Mech)Turn 2.5mm (7.2 X 8.2 X 8.4mm) Pin Thru-Hole Bulk - Bulk (Alt: TM-7EX104) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
$2.2704 / $2.6128 | Buy Now |