Part Details for TM0017A by Tai-Saw Technology Co Ltd
Overview of TM0017A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TM0017A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606-TM0017ACT-ND
|
DigiKey | 38.4/10/8/1.6X1.2 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2980 In Stock |
|
$1.0908 / $1.8200 | Buy Now |
Part Details for TM0017A
TM0017A CAD Models
TM0017A Part Data Attributes
|
TM0017A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM0017A
Tai-Saw Technology Co Ltd
Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202F; MIL-STD-883G | |
Aging | 0.7 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.0012% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 1.6mm X 1.2mm X 0.65mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |