Part Details for TM05N02MI by Tri-Tech MOS Technology Corp
Overview of TM05N02MI by Tri-Tech MOS Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM05N02MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 5.4A 21m SOT-23-3L MOSFETs ROHS | 3000 |
|
$0.0166 / $0.0300 | Buy Now |