TM1062DSA1
Description: Telecom Circuit, 1-Func, PDSO28, 0.800 X 0.400 INCH, 0.200 INCH HEIGHT, GULLWING, DIP-28

Overview of TM1062DSA1 by PulseR Ruggedized Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for TM1062DSA1 by PulseR Ruggedized Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM1062DSA1 by PulseR Ruggedized Solutions

TM1062DSA1
PulseR Ruggedized Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PULSER LLC
Package Description
0.800 X 0.400 INCH, 0.200 INCH HEIGHT, GULLWING, DIP-28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G28
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Want to compare parts?
  1. TM1062DSA1
    PulseR Ruggedized Solutions
    Telecom Circuit, 1-Func, PDSO28, 0.800 X 0.400 INCH, 0.200 INCH HEIGHT, GULLWING, DIP-28
    VS

Related Parts for TM1062DSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM1062DSA1 by PulseR Ruggedized Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM1062DSA1 by PulseR Ruggedized Solutions

Select Manufacturer
Which Manufacturer of TM1062DSA1 would you like to use for your alert(s)?
  • Please alert me when TM1062DSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM1062DSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM1062DSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM1062DSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM1062DSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM1062DSA1 by PulseR Ruggedized Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: