Part Details for TM1062FCA2 by iNRCORE LLC
Overview of TM1062FCA2 by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TM1062FCA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM1062FCA2-ND
|
DigiKey | IC TRANSCEIVER 1/1 MODULE Min Qty: 20 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$151.8880 | Buy Now |
DISTI #
TM1062FCA2
|
Avnet Americas | - Rail/Tube (Alt: TM1062FCA2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$146.5345 / $215.6595 | Buy Now |
DISTI #
673-TM1062FCA2
|
Mouser Electronics | Ethernet ICs | 0 |
|
$151.8800 | Order Now |
DISTI #
TM1062FCA2
|
Avnet Americas | - Rail/Tube (Alt: TM1062FCA2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$146.5345 / $215.6595 | Buy Now |
Part Details for TM1062FCA2
TM1062FCA2 CAD Models
TM1062FCA2 Part Data Attributes:
|
TM1062FCA2
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
TM1062FCA2
iNRCORE LLC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDFP28, FP-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | FP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Receiver Number of Bits | 1 | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |