Part Details for TM1198NL by Taoglas Antenna Solutions
Overview of TM1198NL by Taoglas Antenna Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM1198NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1933
|
Newark | Xfmr, 10/100 Base-T, 1Port, Smd Rohs Compliant: Yes |Taoglas TM1198NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.0200 | Buy Now |
DISTI #
931-TM1198NL-ND
|
DigiKey | LAN XFMR 10/100 BASE-T SINGLE Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2985 In Stock |
|
$3.0125 / $3.3100 | Buy Now |
DISTI #
TM1198NL
|
Avnet Americas | CONN JACK 1PORT 100 BASE-T - Bag (Alt: TM1198NL) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TM1198NL
|
Mouser Electronics | Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T SINGLE RoHS: Compliant | 645 |
|
$3.0100 / $3.2800 | Buy Now |
DISTI #
V99:2348_27118522
|
Arrow Electronics | Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2310 | Americas - 750 |
|
$3.0910 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 750 Package Multiple: 750 | 0 |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9900 / $6.2500 | Buy Now | |
DISTI #
66978084
|
Verical | Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 750 |
|
$3.0910 | Buy Now |
DISTI #
TM1198NL
|
Avnet Americas | CONN JACK 1PORT 100 BASE-T - Bag (Alt: TM1198NL) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
4099812RL
|
element14 Asia-Pacific | XFMR, 10/100 BASE-T, 1PORT, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.2084 / $3.3485 | Buy Now |