-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM11R-5M2-88 by Hirose Electric Co Ltd is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222-2906-2-00
|
Avnet Abacus | TM11R5M288 2222906200 - Tape and Reel (Alt: 222-2906-2-00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM11R-5M2-88
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM11R-5M2-88
Hirose Electric Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | EMI SHIELDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.453 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 230 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 2.54 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TM11R-5M2-88. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM11R-5M2-88, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTJ-88DX1-LG | Adam Technologies Inc | $0.3444 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | TM11R-5M2-88 vs MTJ-88DX1-LG |
6116418-1 | TE Connectivity | $3.8643 | (6116418-1) MJ,TE,8P,COMPL.PIN,CAT5,PN | TM11R-5M2-88 vs 6116418-1 |
TM11R-88-35S-300 | Hirose Electric Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Crimp Terminal, Jack | TM11R-5M2-88 vs TM11R-88-35S-300 |
872082-25 | Leamax Enterprise Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | TM11R-5M2-88 vs 872082-25 |
MJ3405-88-2 | Global Connector Technology | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, | TM11R-5M2-88 vs MJ3405-88-2 |
TM11R-88-35S-300M | Hirose Electric Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Wire Terminal, Receptacle | TM11R-5M2-88 vs TM11R-88-35S-300M |
MJ3310-88-2-B | Global Connector Technology | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Jack, | TM11R-5M2-88 vs MJ3310-88-2-B |
3-406507-7 | TE Connectivity | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TM11R-5M2-88 vs 3-406507-7 |
SPC12904 | SPC Multicomp | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Screw Terminal, Jack | TM11R-5M2-88 vs SPC12904 |
45CJPA-88-UFA-00 | GSN Electronics | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Crimp Terminal, Plug | TM11R-5M2-88 vs 45CJPA-88-UFA-00 |
The recommended torque value is 0.5 N·m to 1.5 N·m. However, it's essential to consult the datasheet and follow the manufacturer's guidelines for specific applications.
Yes, the TM11R-5M2-88 is designed to withstand vibrations and shocks. However, it's crucial to ensure proper mounting and screw locking to maintain the connector's integrity.
The operating temperature range for the TM11R-5M2-88 is -40°C to 105°C. However, it's essential to consider the specific application and environmental conditions to ensure the connector's reliability.
Yes, the TM11R-5M2-88 is designed for high-speed signal transmission and can support frequencies up to 10 Gbps. However, it's essential to consider the specific signal requirements and transmission line design to ensure signal integrity.
The TM11R-5M2-88 has a sealed design, but it's still essential to consider the specific environmental conditions and take necessary precautions to ensure the connector's reliability. Consult the datasheet and manufacturer's guidelines for specific recommendations.