Part Details for TM1661B-L by Sanken Electric Co Ltd
Overview of TM1661B-L by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for TM1661B-L
TM1661B-L CAD Models
TM1661B-L Part Data Attributes
|
TM1661B-L
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM1661B-L
Sanken Electric Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-3PF, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-3PF | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |